+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C8051F531A-IT

IC: microcontroller 8051; Interface: SPI,UART; 1.8÷5.25VDC; Cmp: 1


Manufacturer: SILICON LABS

Manufacturer part number:
C8051F531A-IT
TME Symbol:
C8051F531A-IT

Specification

Manufacturer
SILICON LABS
Type of integrated circuit
microcontroller 8051
Case
TSSOP20
Mounting
SMD
Number of inputs/outputs
16
Number of 16bit timers
3
Number of PWM channels
3
Memory
256B SRAM 8kB FLASH
Operating temperature
-40...125°C
Number of comparators
1
Number of 12bit A/D converters
1
Kind of core
8-bit
Interface
  • SPI
  • UART
Supply voltage
  • 1.8...5.25V DC
Integrated circuit features
  • ADC gain stage
  • watchdog
Gross weight5 g
Certificates

WATCH VIDEO

See other products in this category: Microcontrollers - others SILICON LABS,
*
C8051F531A-IT
0 in TME stock
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 6.28 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 5.80 USD
Net price for quantities from 10 pcs - 4.57 USDGross price for quantities from 10 pcs - 5.48 USD
Net price for quantities from 25 pcs - 4.20 USDGross price for quantities from 25 pcs - 5.04 USD
Net price for quantities from 50 pcs - 4.17 USDGross price for quantities from 50 pcs - 5.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.