+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA-C19E-10CC-0018-BK

Cable; IEC C19 female,IEC C20 male; PVC; Len: 1.8m; black


Manufacturer: LANBERG

Manufacturer part number:
CA-C19E-10CC-0018-BK
TME Symbol:
CA-C19E10CC-0018BK

Specification

Manufacturer
LANBERG
Type of connection cable
mains
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Connection cable features
VDE standard
Core diameter
1.5mm
Cable/adapter structure
  • IEC C19 female
  • IEC C20 male
Gross weight269.5 g
Certificates
EAN code5901969409864

WATCH VIDEO

See other products in this category: Universal and Computer Power Cords LANBERG,
*
CA-C19E-10CC-0018-BK
18 in TME stock
Net price for quantities from 1 pcs - 6.09 GBPGross price for quantities from 1 pcs - 7.32 GBP
Net price for quantities from 5 pcs - 5.34 GBPGross price for quantities from 5 pcs - 6.40 GBP
Net price for quantities from 10 pcs - 4.83 GBPGross price for quantities from 10 pcs - 5.79 GBP
Net price for quantities from 20 pcs - 4.32 GBPGross price for quantities from 20 pcs - 5.18 GBP
Net price for quantities from 50 pcs - 3.81 GBPGross price for quantities from 50 pcs - 4.57 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.