+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA0100

Digital-to-analog converter; 5VDC; Out: RCA socket x2

Manufacturer: LOGILINK

Manufacturer part number:
CA0100
TME Symbol:
CA0100

Specification

Manufacturer
LOGILINK
Type of connecting device
digital-to-analog converter
Kind of output connector
RCA socket x2
Connector colour
black
Frequency
32kHz, 44.1kHz, 48kHz, 96kHz
Supply voltage
  • 5V DC
Kind of input connector
  • RCA socket
  • Toslink socket
Gross weight211.1 g
Certificates
EAN code4052792044799
See other products in this category: Audio - Video Cables LOGILINK,
*
CA0100
2 in TME stock
Net price for quantities from 1 pcs - 20.55 EURGross price for quantities from 1 pcs - 24.66 EUR
Net price for quantities from 3 pcs - 17.81 EURGross price for quantities from 3 pcs - 21.37 EUR
No. of pieces (Multiplicity: 1)