+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA0102

Analog-to-digital converter; 5VDC; Input: RCA socket x2; 48kHz

Manufacturer: LOGILINK

Manufacturer part number:
CA0102
TME Symbol:
CA0102

Specification

Manufacturer
LOGILINK
Type of connecting device
analog-to-digital converter
Kind of input connector
RCA socket x2
Connector colour
black
Frequency
48kHz
Supply voltage
  • 5V DC
Kind of output connector
  • RCA socket
  • Toslink socket
Gross weight200.6 g
Certificates
EAN code4052792044812
See other products in this category: Audio - Video Cables LOGILINK,
*
CA0102
2 in TME stock
Net price for quantities from 1 pcs - 25.63 EURGross price for quantities from 1 pcs - 30.76 EUR
Net price for quantities from 3 pcs - 22.22 EURGross price for quantities from 3 pcs - 26.66 EUR
No. of pieces (Multiplicity: 1)