+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CA02002

Filament: PLA; 1.75mm; translucent magenta; 190÷230°C; 1kg


Manufacturer: POLYMAKER

Manufacturer part number:
CA02002
TME Symbol:
CA02002

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
translucent magenta
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1.2721 kg
Certificates
EAN code6938936700180
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA02002
1 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 rol - 21.13 EURGross price for quantities from 1 rol - 25.36 EUR
Net price for quantities from 5 rol - 20.38 EURGross price for quantities from 5 rol - 24.45 EUR
Net price for quantities from 10 rol - 19.62 EURGross price for quantities from 10 rol - 23.55 EUR