+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA02004

Filament: PLA; 1.75mm; translucent grey; 190÷230°C; 1kg


Manufacturer: POLYMAKER

Manufacturer part number:
CA02004
TME Symbol:
CA02004

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
translucent grey
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1.2705 kg
Certificates
EAN code6938936714385
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA02004
5 in TME stock
Net price for quantities from 1 rol - 25.34 USDGross price for quantities from 1 rol - 30.41 USD
Net price for quantities from 5 rol - 24.44 USDGross price for quantities from 5 rol - 29.32 USD
Net price for quantities from 10 rol - 23.53 USDGross price for quantities from 10 rol - 28.24 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product