+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA02027

Filament: PLA; 1.75mm; galaxy dark red; 190÷230°C; 1kg; Panchroma™

Manufacturer: POLYMAKER

Manufacturer part number:
CA02027
TME Symbol:
CA02027

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
galaxy dark red
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1.2846 kg
Certificates
EAN code6938936714699
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA02027
10 in TME stock
Net price for quantities from 1 rol - 22.94 GBPGross price for quantities from 1 rol - 27.53 GBP
Net price for quantities from 5 rol - 21.80 GBPGross price for quantities from 5 rol - 26.16 GBP
Net price for quantities from 10 rol - 21.15 GBPGross price for quantities from 10 rol - 25.38 GBP
No. of rolls (Multiplicity: 1)
Hardly available product