+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA02041

Filament: PLA; 1.75mm; metallic green; 190÷230°C; 1kg; Panchroma™


Manufacturer: POLYMAKER

Manufacturer part number:
CA02041
TME Symbol:
CA02041

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
metallic green
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1000 g
Certificates
EAN code6938936716112
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA02041
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 22.49 EURGross price for quantities from 1 rol - 26.99 EUR
Net price for quantities from 5 rol - 21.69 EURGross price for quantities from 5 rol - 26.02 EUR
Net price for quantities from 10 rol - 20.88 EURGross price for quantities from 10 rol - 25.06 EUR