+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA02P

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 0÷200VDC; Iout: 5mA; THT; CA

Manufacturer: XP POWER

Manufacturer part number:
CA02P
TME Symbol:
CA02P

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
0...200V DC
Output current
5mA
Mounting
THT
Manufacturer series
CA
Body dimensions
44.45x28.29x12.7mm
Operating temperature
-10...50°C
Switching frequency
180kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight40.69 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
CA02P
0 in TME stock
Net price for quantities from 1 pcs - 325.79 EURGross price for quantities from 1 pcs - 390.94 EUR
Net price for quantities from 5 pcs - 289.59 EURGross price for quantities from 5 pcs - 347.51 EUR
Net price for quantities from 10 pcs - 257.00 EURGross price for quantities from 10 pcs - 308.41 EUR
No. of pieces (Multiplicity: 1)