+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA04011

Filament: PLA; 1.75mm; matte army light green; 190÷230°C; 1kg


Manufacturer: POLYMAKER

Manufacturer part number:
CA04011
TME Symbol:
CA04011

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
matte army light green
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1000 g
Certificates
EAN code6938936714880
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA04011
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 17.61 EURGross price for quantities from 1 rol - 21.13 EUR
Net price for quantities from 5 rol - 16.98 EURGross price for quantities from 5 rol - 20.38 EUR
Net price for quantities from 10 rol - 16.35 EURGross price for quantities from 10 rol - 19.62 EUR