+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA05008

Filament: PLA; 1.75mm; satin red; 190÷230°C; 1kg; Panchroma™

Manufacturer: POLYMAKER

Manufacturer part number:
CA05008
TME Symbol:
CA05008

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
satin red
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1000 g
Certificates
EAN code6938936715443
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA05008
0 in TME stock
Net price for quantities from 1 rol - 14.44 GBPGross price for quantities from 1 rol - 17.33 GBP
Net price for quantities from 5 rol - 13.93 GBPGross price for quantities from 5 rol - 16.71 GBP
Net price for quantities from 10 rol - 13.41 GBPGross price for quantities from 10 rol - 16.09 GBP
No. of rolls (Multiplicity: 1)
Hardly available product