+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA05011

Filament: PLA; 1.75mm; satin black; 190÷230°C; 1kg; Panchroma™

Manufacturer: POLYMAKER

Manufacturer part number:
CA05011
TME Symbol:
CA05011

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
satin black
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1000 g
Certificates
EAN code6938936715375
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA05011
0 in TME stock
Net price for quantities from 1 rol - 19.51 USDGross price for quantities from 1 rol - 23.41 USD
Net price for quantities from 5 rol - 18.81 USDGross price for quantities from 5 rol - 22.57 USD
Net price for quantities from 10 rol - 18.11 USDGross price for quantities from 10 rol - 21.74 USD
No. of rolls (Multiplicity: 1)
Hardly available product