+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA0612KRNPO9BN470

Capacitor: ceramic; MLCC; 47pF; 50VDC; NP0; ±10%; SMD; 0612


Manufacturer: YAGEO

Manufacturer part number:
CA0612KRNPO9BN470
TME Symbol:
CA0612KRNPO9BN470

Specification

Manufacturer
YAGEO
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
47pF
Operating voltage
50V DC
Dielectric
NP0
Tolerance
±10%
Mounting
SMD
Case - inch
0612
Case - mm
3216
Operating temperature
-55...125°C
Gross weight153.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC array capacitors YAGEO,
*
CA0612KRNPO9BN470
0 in TME stock
Net price for quantities from 4000 pcs - 0.06 EURGross price for quantities from 4000 pcs - 0.07 EUR
Net price for quantities from 8000 pcs - 0.06 EURGross price for quantities from 8000 pcs - 0.07 EUR
Net price for quantities from 12000 pcs - 0.05 EURGross price for quantities from 12000 pcs - 0.06 EUR
Net price for quantities from 16000 pcs - 0.05 EURGross price for quantities from 16000 pcs - 0.06 EUR
Net price for quantities from 20000 pcs - 0.05 EURGross price for quantities from 20000 pcs - 0.06 EUR
Net price for quantities from 28000 pcs - 0.05 EURGross price for quantities from 28000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product