+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CA0612KRX7R7BB104

Capacitor: ceramic; MLCC; 100nF; 16V; X7R; ±10%; SMD; 0612


Manufacturer: YAGEO

Manufacturer part number:
CA0612KRX7R7BB104
TME Symbol:
CA0612KRX7R7BB104

Specification

Manufacturer
YAGEO
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1µF
Operating voltage
16V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0612
Number of capacitors
4
Operating temperature
-55...125°C
Gross weight0.047 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC array capacitors YAGEO,
*
CA0612KRX7R7BB104
4647 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.17 USD
Net price for quantities from 8000 pcs - 0.13 USDGross price for quantities from 8000 pcs - 0.16 USD
Net price for quantities from 16000 pcs - 0.12 USDGross price for quantities from 16000 pcs - 0.15 USD
Net price for quantities from 20000 pcs - 0.12 USDGross price for quantities from 20000 pcs - 0.14 USD
Net price for quantities from 40000 pcs - 0.11 USDGross price for quantities from 40000 pcs - 0.13 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs