+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1002

Adapter; Jack 3.5mm 3pin plug,Jack 3.5mm socket x2

Manufacturer: LOGILINK

Manufacturer part number:
CA1002
TME Symbol:
CA1002

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Connector colour
black
Enclosure material
plastic
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm socket x2
Gross weight6.15 g
Certificates
EAN code4052792003567
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1002
104 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 3 pcs - 0.93 USDGross price for quantities from 3 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs