+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA10030

Cable; Jack 3.5mm 3pin plug,both sides; 300mm; dark blue; PVC


Manufacturer: LOGILINK

Manufacturer part number:
CA10030
TME Symbol:
CA10030

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.3m
Contact plating
gold-plated
Insulation colour
dark blue
Kind of core
Cu
Wire insulation material
PVC
Enclosure material
aluminium
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight18.5 g
Certificates
EAN code4052792034370
See other products in this category: Audio - Video Cables LOGILINK,
*
CA10030
35 in TME stock
Net price for quantities from 1 pcs - 1.78 GBPGross price for quantities from 1 pcs - 2.14 GBP
Net price for quantities from 3 pcs - 1.56 GBPGross price for quantities from 3 pcs - 1.87 GBP
Net price for quantities from 5 pcs - 1.45 GBPGross price for quantities from 5 pcs - 1.74 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.