+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1012

Cable; Toslink plug,both sides; 10m; Øcore: 2.4mm

Manufacturer: LOGILINK

Manufacturer part number:
CA1012
TME Symbol:
CA1012

Specification

Manufacturer
LOGILINK
Type of connection cable
optical
Cable length
10m
Kind of core
PMMA
Core diameter
2.4mm
Cable/adapter structure
  • both sides
  • Toslink plug
Gross weight44.9 g
Certificates
EAN code4052792008388
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1012
12 in TME stock
Net price for quantities from 1 pcs - 6.48 EURGross price for quantities from 1 pcs - 7.77 EUR
Net price for quantities from 3 pcs - 5.67 EURGross price for quantities from 3 pcs - 6.80 EUR
Net price for quantities from 5 pcs - 5.26 EURGross price for quantities from 5 pcs - 6.31 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcs