+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1029

Cable; RCA plug x3,SCART plug; 2m; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1029
TME Symbol:
CA1029

Specification

Manufacturer
LOGILINK
Type of connection cable
RCA - SCART
Cable length
2m
Insulation colour
black
Cable/adapter structure
  • RCA plug x3
  • SCART plug
Connection cable features
  • full 21pin
  • with (record/read) switch
Gross weight136.6 g
Certificates
EAN code4052792008555
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1029
4 in TME stock
Net price for quantities from 1 pcs - 4.18 EURGross price for quantities from 1 pcs - 5.01 EUR
Net price for quantities from 3 pcs - 3.66 EURGross price for quantities from 3 pcs - 4.39 EUR
Net price for quantities from 5 pcs - 3.40 EURGross price for quantities from 5 pcs - 4.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs