+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1033

Cable; RCA socket,RCA plug; 10m; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1033
TME Symbol:
CA1033

Specification

Manufacturer
LOGILINK
Type of connection cable
RCA - RCA
Cable length
10m
Insulation colour
black
Cable/adapter structure
  • RCA plug
  • RCA socket
Gross weight205.11 g
Certificates
EAN code4052792008678
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1033
8 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 3 pcs - 2.23 USDGross price for quantities from 3 pcs - 2.67 USD
Net price for quantities from 5 pcs - 2.06 USDGross price for quantities from 5 pcs - 2.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs