+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1037

Cable; RCA socket x2,RCA plug x2; 5m; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1037
TME Symbol:
CA1037

Specification

Manufacturer
LOGILINK
Type of connection cable
RCA - RCA
Cable length
5m
Insulation colour
black
Cable/adapter structure
  • RCA plug x2
  • RCA socket x2
Gross weight118.53 g
Certificates
EAN code4052792008715
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1037
4 in TME stock
Net price for quantities from 1 pcs - 1.59 GBPGross price for quantities from 1 pcs - 1.91 GBP
Net price for quantities from 3 pcs - 1.40 GBPGross price for quantities from 3 pcs - 1.67 GBP
Net price for quantities from 5 pcs - 1.29 GBPGross price for quantities from 5 pcs - 1.55 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs