+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1042

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 1.5m; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1042
TME Symbol:
CA1042

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - RCA
Cable length
1.5m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight45.1 g
Certificates
EAN code4052792008760
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1042
25 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 3 pcs - 1.20 USDGross price for quantities from 3 pcs - 1.44 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs