+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1045

Cable; Jack 3.5mm 3pin plug,RCA socket x2; 5m; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1045
TME Symbol:
CA1045

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - RCA
Cable length
5m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA socket x2
Gross weight119 g
Certificates
EAN code4052792008791
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1045
1 in TME stock
Net price for quantities from 1 pcs - 1.98 EURGross price for quantities from 1 pcs - 2.37 EUR
Net price for quantities from 3 pcs - 1.76 EURGross price for quantities from 3 pcs - 2.11 EUR
Net price for quantities from 5 pcs - 1.54 EURGross price for quantities from 5 pcs - 1.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs