+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1046

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm socket x2; 200mm; black

Manufacturer: LOGILINK

Manufacturer part number:
CA1046
TME Symbol:
CA1046

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.2m
Insulation colour
black
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • Jack 3.5mm socket x2
Gross weight17.75 g
Certificates
EAN code4052792008807
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1046
29 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 3 pcs - 1.27 USDGross price for quantities from 3 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs