+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1048

Cable; Jack 3.5mm 3pin plug,both sides; 200mm; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1048
TME Symbol:
CA1048

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.2m
Insulation colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight10.31 g
Certificates
EAN code4052792008821
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1048
266 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 3 pcs - 0.88 USDGross price for quantities from 3 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs