+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1049

Cable; Jack 3.5mm 3pin plug,both sides; 1m; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1049
TME Symbol:
CA1049

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
1m
Insulation colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight26.18 g
Certificates
EAN code4052792008838
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1049
99 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.19 EUR
Net price for quantities from 3 pcs - 0.89 EURGross price for quantities from 3 pcs - 1.06 EUR
Net price for quantities from 5 pcs - 0.78 EURGross price for quantities from 5 pcs - 0.93 EUR
Packaging method by the manufacturer:Bag = 10 pcs