+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1050

Cable; Jack 3.5mm 3pin plug,both sides; 2m; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1050
TME Symbol:
CA1050

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
2m
Insulation colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight41.7 g
Certificates
EAN code4052792008845
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1050
117 in TME stock
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.56 EUR
Net price for quantities from 3 pcs - 1.16 EURGross price for quantities from 3 pcs - 1.39 EUR
Net price for quantities from 5 pcs - 1.01 EURGross price for quantities from 5 pcs - 1.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcsCardboard = 200 pcs