+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1053

Cable; Jack 3.5mm 3pin plug,both sides; 10m; black


Manufacturer: LOGILINK

Manufacturer part number:
CA1053
TME Symbol:
CA1053

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
10m
Insulation colour
black
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight178.4 g
Certificates
EAN code4052792008876
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1053
0 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 3 pcs - 3.53 USDGross price for quantities from 3 pcs - 4.23 USD
Net price for quantities from 5 pcs - 3.08 USDGross price for quantities from 5 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs