+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1080

Wire: loudspeaker cable; stranded; CCA; transparent; unshielded


Manufacturer: LOGILINK

Manufacturer part number:
CA1080
TME Symbol:
CA1080

Specification

Manufacturer
LOGILINK
Type of wire
loudspeaker cable
Core structure
stranded
Kind of core
CCA
Insulation colour
transparent
Shield structure
unshielded
Wire insulation material
PVC
Package contents
25m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
3x6mm
Operating temperature
0...65°C
Gross weight546.3 g
Certificates
EAN code4052792012972
See other products in this category: Speaker Cables LOGILINK,
*
CA1080
5 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 rol - 7.40 EURGross price for quantities from 1 rol - 8.88 EUR
Net price for quantities from 3 rol - 6.42 EURGross price for quantities from 3 rol - 7.70 EUR