+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of wire | loudspeaker cable | |
Core structure | stranded | |
Kind of core | CCA | |
Insulation colour | transparent | |
Shield structure | unshielded | |
Wire insulation material | PVC | |
Package contents | 100m | |
Number of cores | 2 | |
Core section | 1.5mm2 | |
Cable outside dimensions | 3x6mm | |
Operating temperature | 0...65°C |