+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA10P

Converter: DC/DC; 1W; Uin: 12VDC; Uout: 0÷1kVDC; Iout: 1mA; THT; CA

Manufacturer: XP POWER

Manufacturer part number:
CA10P
TME Symbol:
CA10P

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
12V DC
Output voltage
0...1kV DC
Output current
1mA
Mounting
THT
Manufacturer series
CA
Body dimensions
44.45x28.29x12.7mm
Operating temperature
-10...50°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight39.91 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
CA10P
0 in TME stock
Net price for quantities from 1 pcs - 385.66 USDGross price for quantities from 1 pcs - 462.79 USD
Net price for quantities from 5 pcs - 342.81 USDGross price for quantities from 5 pcs - 411.37 USD
Net price for quantities from 10 pcs - 304.25 USDGross price for quantities from 10 pcs - 365.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.