+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1102

Adapter; Jack 2.5mm socket,Jack 3.5mm 3pin plug

Manufacturer: LOGILINK

Manufacturer part number:
CA1102
TME Symbol:
CA1102

Specification

Manufacturer
LOGILINK
Type of transition
adapter
Version
stereo
Connector colour
black
Cable/adapter structure
  • Jack 2.5mm socket
  • Jack 3.5mm 3pin plug
Gross weight3.9 g
Certificates
EAN code4052792040463
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1102
50 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 3 pcs - 0.49 USDGross price for quantities from 3 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)