+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA11075

Cable; Jack 3.5mm 3pin plug,Jack 3.5mm 3pin angled plug; 0.75m


Manufacturer: LOGILINK

Manufacturer part number:
CA11075
TME Symbol:
CA11075

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.75m
Contact plating
gold-plated
Insulation colour
dark blue
Kind of core
Cu
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin angled plug
  • Jack 3.5mm 3pin plug
Gross weight26.2 g
Certificates
EAN code4052792034462
See other products in this category: Audio - Video Cables LOGILINK,
*
CA11075
2 in TME stock
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.73 EUR
Net price for quantities from 3 pcs - 1.99 EURGross price for quantities from 3 pcs - 2.38 EUR
Net price for quantities from 5 pcs - 1.85 EURGross price for quantities from 5 pcs - 2.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts