+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1209

Cable; RCA plug,both sides; 10m; Plating: gold-plated; black; PVC


Manufacturer: LOGILINK

Manufacturer part number:
CA1209
TME Symbol:
CA1209

Specification

Manufacturer
LOGILINK
Type of connection cable
RCA - RCA
Cable length
10m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Shield structure
Al-PET foil, braid made of copper wires
Wire insulation material
PVC
Core diameter
28AWG
Cable/adapter structure
  • both sides
  • RCA plug
Gross weight732 g
Certificates
EAN code4052792052466
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1209
4 in TME stock
Net price for quantities from 1 pcs - 26.58 USDGross price for quantities from 1 pcs - 31.90 USD
Net price for quantities from 3 pcs - 23.63 USDGross price for quantities from 3 pcs - 28.35 USD
Net price for quantities from 5 pcs - 20.67 USDGross price for quantities from 5 pcs - 24.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.