+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1210

Cable; banana 4mm plug,both sides; 3m; Plating: gold-plated


Manufacturer: LOGILINK

Manufacturer part number:
CA1210
TME Symbol:
CA1210

Specification

Manufacturer
LOGILINK
Type of connection cable
Audio-Video
Cable length
3m
Contact plating
gold-plated
Insulation colour
black
Kind of core
Cu
Braid material
textile
Core section
2.5mm2
Number of cores
2
Cable/adapter structure
  • banana 4mm plug
  • both sides
Gross weight422 g
Certificates
EAN code4052792054279
See other products in this category: Audio - Video Cables LOGILINK,
*
CA1210
2 in TME stock
Net price for quantities from 1 pcs - 22.81 EURGross price for quantities from 1 pcs - 27.37 EUR
Net price for quantities from 3 pcs - 19.96 EURGross price for quantities from 3 pcs - 23.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.