+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CA14004

Filament: CoPE; 1.75mm; blue; 190÷230°C; 1kg; Table temp: 25÷60°C


Manufacturer: POLYMAKER

Manufacturer part number:
CA14004
TME Symbol:
CA14004

Specification

Manufacturer
POLYMAKER
Type of filament
CoPE
Filament diameter
1.75mm
Colour
blue
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1.2811 kg
Certificates
EAN code6938936700081
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA14004
3 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 rol - 15.29 USDGross price for quantities from 1 rol - 18.35 USD
Net price for quantities from 5 rol - 14.74 USDGross price for quantities from 5 rol - 17.69 USD
Net price for quantities from 10 rol - 14.20 USDGross price for quantities from 10 rol - 17.03 USD