+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA14009

Filament: CoPE; 1.75mm; purple; 190÷230°C; 1kg; Table temp: 25÷60°C

Manufacturer: POLYMAKER

Manufacturer part number:
CA14009
TME Symbol:
CA14009

Specification

Manufacturer
POLYMAKER
Type of filament
CoPE
Filament diameter
1.75mm
Colour
purple
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1000 g
Certificates
EAN code6938936700135
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA14009
0 in TME stock
Net price for quantities from 1 rol - 16.65 USDGross price for quantities from 1 rol - 19.98 USD
Net price for quantities from 5 rol - 16.05 USDGross price for quantities from 5 rol - 19.26 USD
Net price for quantities from 10 rol - 15.46 USDGross price for quantities from 10 rol - 18.55 USD
No. of rolls (Multiplicity: 1)
Hardly available product