+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA1T4-B01

Cable; High Speed,USB 2.0; 1.2m; black; textile; 3.5A

Manufacturer: BASEUS

Manufacturer part number:
CA1T4-B01
TME Symbol:
CA1T4-B01

Specification

Manufacturer
BASEUS
Type of connection cable
USB - USB
Version
High Speed, USB 2.0
Cable length
1.2m
Insulation colour
black
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Max. operating current
3.5A
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
  • USB B micro plug
  • USB C plug x2
Gross weight71.22 g
Certificates
EAN code6953156278493
See other products in this category: USB cables and adapters BASEUS,
*
CA1T4-B01
26 in TME stock
Net price for quantities from 1 pcs - 6.06 EURGross price for quantities from 1 pcs - 7.28 EUR
Net price for quantities from 5 pcs - 5.39 EURGross price for quantities from 5 pcs - 6.47 EUR
Net price for quantities from 10 pcs - 5.05 EURGross price for quantities from 10 pcs - 6.06 EUR
Net price for quantities from 20 pcs - 4.72 EURGross price for quantities from 20 pcs - 5.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.