+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CA6 6001R

Knob; with pointer; red; Ø6.3mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
CA6 6001R

Alternative designations: CA6 6001 RO RED

TME Symbol:
CA66001R

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Colour
red
Knob dimensions
Ø6.3mm
Application
for mounting potentiometers
Related items
CA6
Dimensions
Gross weight0.063 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
CA6 6001R
3825 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 50 pcs - 0.08 EURGross price for quantities from 50 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.05 EURGross price for quantities from 500 pcs - 0.05 EUR
Net price for quantities from 1000 pcs - 0.04 EURGross price for quantities from 1000 pcs - 0.05 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 2 000 pcsBag = 5 000 pcs