+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CA6 6024W

Knob; shaft knob,with flange; white; Ø5mm; Flange dia: 9mm


Manufacturer: ACP

Manufacturer part number:
CA6 6024W

Alternative designations: CA6 6024 BA WHITE

TME Symbol:
CA66024W

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
shaft knob, with flange
Colour
white
Knob dimensions
Ø5mm
Flange diameter
9mm
Application
for mounting potentiometers
Related items
CA6
Dimensions
Gross weight0.285 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
CA6 6024W
940 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD