+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6025

Knob; with flange; black; Ø6mm; Flange dia: 9mm


Manufacturer: ACP

Manufacturer part number:
6025

Alternative designations: CA6 6025 NE BLACK

TME Symbol:
CA66025B

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
with flange
Colour
black
Knob dimensions
Ø6mm
Flange diameter
9mm
Application
for mounting potentiometers
Related items
CA6
Dimensions
Gross weight0.485 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
6025
5870 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.08 EURGross price for quantities from 10 pcs - 0.10 EUR
Net price for quantities from 25 pcs - 0.05 EURGross price for quantities from 25 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 300 pcsBag = 1 000 pcsBag = 2 000 pcs