+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CA9MA 9004

Knob; shaft knob; black; 13mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
CA9MA 9004

Alternative designations: CA9 9004 NE BLACK

TME Symbol:
CA9MA4

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
shaft knob
Colour
black
Shaft height
13mm
Application
for mounting potentiometers
Related items
CA9M
Dimensions
Gross weight0.131 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
CA9MA 9004
555 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 600 pcs - 0.06 USDGross price for quantities from 600 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.06 USD
Packaging method by the manufacturer:
Bag = 200 pcs