+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CA9MA 9006

Knob; shaft knob; black; 20mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
CA9MA 9006

Alternative designations: CA9 9006 NE BLACK

TME Symbol:
CA9MA6

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
shaft knob
Colour
black
Shaft height
20mm
Application
for mounting potentiometers
Related items
CA9M
Dimensions
Gross weight0.59 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
CA9MA 9006
13900 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 50 pcs - 0.06 EURGross price for quantities from 50 pcs - 0.07 EUR
Net price for quantities from 200 pcs - 0.05 EURGross price for quantities from 200 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.05 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 2 000 pcsBag = 2 500 pcsBag = 3 000 pcs