+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CA9MA 9009

Knob; thumbwheel; black; 13mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
CA9MA 9009

Alternative designations: CA9 9009 NE BLACK

TME Symbol:
CA9MA9

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
thumbwheel
Colour
black
Shaft height
13mm
Application
for mounting potentiometers
Related items
CA9M
Gross weight0.445 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
CA9MA 9009
2329 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.05 USD
Packaging method by the manufacturer:
Bag = 500 pcsBag = 1 000 pcsBag = 5 000 pcs