+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CA9MR 9041

Knob; thumbwheel; black; Ø21mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
CA9MR 9041
TME Symbol:
CA9MR9

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
thumbwheel
Colour
black
Knob dimensions
Ø21mm
Application
for mounting potentiometers
Related items
CA9M
Dimensions
Gross weight0.596 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
CA9MR 9041
275 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.11 USD
Packaging method by the manufacturer:
Bag = 500 pcsBag = 1 000 pcs