+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAAOTG-01

Adapter; High Speed,USB 2.0; USB A plug,USB C socket; 2.4A


Manufacturer: BASEUS

Manufacturer part number:
CAAOTG-01
TME Symbol:
CAAOTG-01

Specification

Manufacturer
BASEUS
Type of transition
adapter
Version
High Speed, USB 2.0
Enclosure material
aluminium alloy
Max. operating current
2.4A
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB C socket
Gross weight18.28 g
Certificates
See other products in this category: USB cables and adapters BASEUS,
*
CAAOTG-01
104 in TME stock
Net price for quantities from 1 pcs - 2.62 EURGross price for quantities from 1 pcs - 3.14 EUR
Net price for quantities from 3 pcs - 2.32 EURGross price for quantities from 3 pcs - 2.78 EUR
Net price for quantities from 5 pcs - 2.17 EURGross price for quantities from 5 pcs - 2.61 EUR
Net price for quantities from 10 pcs - 2.02 EURGross price for quantities from 10 pcs - 2.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.