+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-09GG/2

Cable; D-Sub 9pin socket,both sides; Len: 2m; connection 1: 1

Manufacturer: BQ CABLE

Manufacturer part number:
CAB-09GG/2
TME Symbol:
CAB-09GG/2

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
2m
Core diameter
28AWG
Version
connection 1:1
Cable external diameter
5mm
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight127.1 g
Certificates
See other products in this category: Computer cables and adapters BQ CABLE,
*
CAB-09GG/2
562 in TME stock
Net price for quantities from 1 pcs - 3.55 EURGross price for quantities from 1 pcs - 4.26 EUR
Net price for quantities from 5 pcs - 2.89 EURGross price for quantities from 5 pcs - 3.47 EUR
Net price for quantities from 25 pcs - 2.56 EURGross price for quantities from 25 pcs - 3.06 EUR
Net price for quantities from 50 pcs - 2.27 EURGross price for quantities from 50 pcs - 2.72 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs