+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-09GG/5

Cable; D-Sub 9pin socket,both sides; Len: 5m; connection 1: 1


Manufacturer: BQ CABLE

Manufacturer part number:
CAB-09GG/5
TME Symbol:
CAB-09GG/5

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
5m
Core diameter
28AWG
Version
connection 1:1
Cable external diameter
5mm
Cable/adapter structure
  • both sides
  • D-Sub 9pin socket
Gross weight221.89 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
CAB-09GG/5
789 in TME stock
Net price for quantities from 1 pcs - 5.81 EURGross price for quantities from 1 pcs - 6.97 EUR
Net price for quantities from 5 pcs - 4.74 EURGross price for quantities from 5 pcs - 5.68 EUR
Net price for quantities from 25 pcs - 4.22 EURGross price for quantities from 25 pcs - 5.06 EUR
Net price for quantities from 50 pcs - 3.70 EURGross price for quantities from 50 pcs - 4.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs