+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-09WW/3

Cable; D-Sub 9pin plug,both sides; Len: 3m; connection 1: 1

Manufacturer: BQ CABLE

Manufacturer part number:
CAB-09WW/3
TME Symbol:
CAB-09WW/3

Specification

Manufacturer
BQ CABLE
Type of connection cable
D-Sub - D-Sub
Cable length
3m
Core diameter
28AWG
Version
connection 1:1
Cable external diameter
5mm
Cable/adapter structure
  • both sides
  • D-Sub 9pin plug
Gross weight158.4 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
CAB-09WW/3
26 in TME stock
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 5.28 USD
Net price for quantities from 5 pcs - 3.95 USDGross price for quantities from 5 pcs - 4.73 USD
Net price for quantities from 10 pcs - 3.50 USDGross price for quantities from 10 pcs - 4.20 USD
Net price for quantities from 25 pcs - 3.07 USDGross price for quantities from 25 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs