+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-PS2WG/3-BK

Cable; PS/2 socket,PS/2 plug; 3m; black; connection 1: 1

Manufacturer: BQ CABLE

Manufacturer part number:
CAB-PS2WG/3-BK
TME Symbol:
CAB-PS2WG/3-BK

Specification

Manufacturer
BQ CABLE
Type of connection cable
PS/2 - PS/2
Cable length
3m
Insulation colour
black
Version
connection 1:1
Cable/adapter structure
  • PS/2 plug
  • PS/2 socket
Gross weight114.2 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
CAB-PS2WG/3-BK
273 in TME stock
Net price for quantities from 1 pcs - 2.58 EURGross price for quantities from 1 pcs - 3.09 EUR
Net price for quantities from 5 pcs - 2.30 EURGross price for quantities from 5 pcs - 2.76 EUR
Net price for quantities from 10 pcs - 2.05 EURGross price for quantities from 10 pcs - 2.46 EUR
Net price for quantities from 25 pcs - 1.77 EURGross price for quantities from 25 pcs - 2.13 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs