+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CAB-PS2WG/5-BK

Cable; PS/2 socket,PS/2 plug; 5m; black; connection 1: 1

Manufacturer: BQ CABLE

Manufacturer part number:
CAB-PS2WG/5-BK
TME Symbol:
CAB-PS2WG/5-BK

Specification

Manufacturer
BQ CABLE
Type of connection cable
PS/2 - PS/2
Cable length
5m
Insulation colour
black
Version
connection 1:1
Cable/adapter structure
  • PS/2 plug
  • PS/2 socket
Gross weight176.6 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
CAB-PS2WG/5-BK
0 in TME stock
Net price for quantities from 1 pcs - 3.82 EURGross price for quantities from 1 pcs - 4.59 EUR
Net price for quantities from 5 pcs - 3.42 EURGross price for quantities from 5 pcs - 4.11 EUR
Net price for quantities from 10 pcs - 3.04 EURGross price for quantities from 10 pcs - 3.66 EUR
Net price for quantities from 25 pcs - 2.63 EURGross price for quantities from 25 pcs - 3.15 EUR
No. of pieces (Multiplicity: 1)